nVent SCHROFF RatiopacPRO Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- RS Stock No.:
- 277-3853
- Distrelec Article No.:
- 110-80-101
- Mfr. Part No.:
- 24571-438
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$391.35
(exc. GST)
$430.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $391.35 |
*price indicative
- RS Stock No.:
- 277-3853
- Distrelec Article No.:
- 110-80-101
- Mfr. Part No.:
- 24571-438
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Rack Mount Case | |
| Product Type | Rack Mount Kit | |
| For Use With | Rack Mounts | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Finish | Powder Coated, Passivated | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.11, DIN EN 62368-1, IEEE 1101.1, IEEE 1101.10 | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Rack Mount Case | ||
Product Type Rack Mount Kit | ||
For Use With Rack Mounts | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Finish Powder Coated, Passivated | ||
Rack Unit 3U | ||
Standards/Approvals IEC 60297-3-101, IEC 60297-3-102, IEEE 1101.11, DIN EN 62368-1, IEEE 1101.1, IEEE 1101.10 | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack. It has rack height of 3 U, rack width of 84 HP and depth 255.5 mm.
Designed for insertion and extractor handles
Retrofittable EMC shielding
Symmetrical design and identical front and rear side
No visible screws
Related links
- nVent SCHROFF RatiopacPRO AIR Series Rack Mount Case for Use with Rack Mounts, 1 Per Pack Piece(s)
- nVent SCHROFF RatiopacPRO Series 3 U Rack Mount Chassis 315 mm Depth
- nVent SCHROFF RatiopacPRO Series 1 U Aluminium Steel Rack Mount Chassis, 40 HP
- nVent SCHROFF RatiopacPRO Series 2 U Rack Mount Chassis 436 mm Depth
- nVent SCHROFF RatiopacPRO Series 6 U Aluminium Extrusion Zinc Plated Steel Rack Mount
- nVent SCHROFF RatiopacPRO Series Aluminium Guide Rail 431.8 mm H, 431.8 mm L
- nVent SCHROFF RatiopacPRO Series 6 U Stainless Steel Zinc Plated Aluminium, Aluminium Extrusion
- nVent SCHROFF 448.9 mm 177 mm
