nVent SCHROFF RatiopacPRO Series 2 U Rack Mount Chassis, 84 HP, 436 mm Depth

Subtotal (1 unit)*

$433.02

(exc. GST)

$476.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.02

*price indicative

RS Stock No.:
277-3860
Mfr. Part No.:
24572-575
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mount Chassis

Rack Unit

2U

Series

RatiopacPRO

Horizontal Pitch

84HP

Depth

436mm

Colour

Silver

Width

436mm

Height

436mm

Standards/Approvals

IEEE 1101.10, IEEE 1101.11, IEEE 1101.1, IEC 60297-3-102, IEC 60297-3-101

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff ratiopacpro case provides electronics protection for 19 inch and individual electronic assemblies. This flexible and robust case is simple to convert from desktop to a 19 inch rack mount case and includes four different style options. This version of the case provides mounting brackets for assembly into a 19 inch rack. It has rack height of 2 U, rack width of 84 HP and depth of 435 mm.

Designed for insertion and extractor handles

Retrofittable EMC shielding

Symmetrical design and identical front and rear side

No visible screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy