nVent SCHROFF RatiopacPRO Series 1 U Rack Mount Chassis, Aluminium, Zinc, Steel, 40 HP

Subtotal (1 kit)*

$82.51

(exc. GST)

$90.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$82.51

*price indicative

RS Stock No.:
487-577
Distrelec Article No.:
110-79-983
Mfr. Part No.:
24562-440
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Series

RatiopacPRO

Rack Unit

1U

Product Type

Rack Mount Chassis

Horizontal Pitch

40HP

Colour

Natural

Material

Aluminium, Zinc, Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE

ratiopacPRO Assorted Upgrade Kit


Assorted upgrade components

Divides the 6 HE assembly space into 2 x 3 HE and 1 x 6 HE areas

Suitable for installing European boards (100 mm high) and dual European boards (233.4 mm high)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy