nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm

Subtotal (1 unit)*

$93.99

(exc. GST)

$103.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.99

*price indicative

RS Stock No.:
277-3841
Mfr. Part No.:
24564-445
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Mounting Hardware

Accessory Type

Side Panel

For Use With

Textile Gasket

Material

Stainless Steel

Quantity

2Per Pack

Height

175mm

Length

175mm

Width

175mm

Finish

Anodised, Clear Passivated

Rack Unit

6U

Standards/Approvals

RoHS

Series

EuropacPRO

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff type H side panel without handle holes for textile gasket. Side panel and 19 inch bracket are tox-cold welded together. Clinching technique without add aids takes place with special tools and high pressure. It has rack height of 6 U and depth of 175 mm.

Clear passivated and front anodized

Versions for EMC sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy