nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- RS Stock No.:
- 277-3846
- Mfr. Part No.:
- 24566-429
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$107.94
(exc. GST)
$118.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.94 |
*price indicative
- RS Stock No.:
- 277-3846
- Mfr. Part No.:
- 24566-429
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Side Panel | |
| For Use With | Stainless Steel Gasket | |
| Material | Stainless Steel | |
| Quantity | 2Per Pack | |
| Height | 295mm | |
| Length | 295mm | |
| Width | 295mm | |
| Finish | Anodised, Clear Passivated | |
| Rack Unit | 6U | |
| Standards/Approvals | RoHS | |
| Series | EuropacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Side Panel | ||
For Use With Stainless Steel Gasket | ||
Material Stainless Steel | ||
Quantity 2Per Pack | ||
Height 295mm | ||
Length 295mm | ||
Width 295mm | ||
Finish Anodised, Clear Passivated | ||
Rack Unit 6U | ||
Standards/Approvals RoHS | ||
Series EuropacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff side panel, type h, without handle holes, tox welded to the 19 inch bracket for stainless steel gasket. Side panel and 19 inch bracket are tox-cold welded together. Clinching technique without add aids takes place with special tools and high pressure. It has rack height of 6 U and depth of 295 mm.
Clear passivated and front anodized
Versions for EMC sealing
Related links
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Stainless Steel Gasket, 2 Per Pack Piece(s) 235 mm 235 mm 235mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Horizontal Rails, 2 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series 6 U Aluminium Rack Mount Chassis 295 mm Depth
- nVent SCHROFF EuropacPRO Series 3 U Aluminium Sub Rack 295 mm Depth
- nVent SCHROFF EuropacPRO Series Aluminium Rear Support for Use with Gasket x 295 mm
