nVent SCHROFF 21101 Series Screw for Use with Front Panels, M2.5 Thread, 100 Per Pack Piece(s) 12.3 mm 12.3 mm 12.3mm

Subtotal (1 unit)*

$40.95

(exc. GST)

$45.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.95

*price indicative

RS Stock No.:
283-8363
Distrelec Article No.:
110-89-948
Mfr. Part No.:
21101-782
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Screw

Product Type

Screw

For Use With

Front Panels

Material

Steel

Thread Size

M2.5

Quantity

100Per Pack

Height

12.3mm

Length

12.3mm

Width

12.3mm

Finish

Nickel

Standards/Approvals

RoHS

Series

21101

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Schroff collar screw, steel nickel plated available in 100 pieces. It works with front panels and made of steel material. The collar screws enable front panel fixing onto a subrack or case.

Torx collar screw

RoHS Compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy