nVent SCHROFF Copper Busbar, 12 mm Pitch
- RS Stock No.:
- 284-3021
- Mfr. Part No.:
- 20100-008
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$259.76
(exc. GST)
$285.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.76 |
*price indicative
- RS Stock No.:
- 284-3021
- Mfr. Part No.:
- 20100-008
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Busbar | |
| Material | Copper | |
| Number of Poles | 2 | |
| Standards/Approvals | RoHS, EAC | |
| Pitch | 12mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Busbar | ||
Material Copper | ||
Number of Poles 2 | ||
Standards/Approvals RoHS, EAC | ||
Pitch 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Schroff Busbar with faston connections is a metallic strip or bar which is typically housed inside switchgear, panel boards, and busway enclosures for local high current power distribution.
Vertical current distribution in cabinet
Can be sawn off to required length
- RS Stock No. 1113535
- Mfr. Part No. PYDN-7.75-030S
Each
$4.45
- RS Stock No. 1113537
- Mfr. Part No. PYDN-7.75-040R
Each
$8.68
- RS Stock No. 1963721
- Mfr. Part No. 8US19482AA00
Each
$1,898.76
Related links
- nVent SCHROFF Copper Busbar
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 6 U
- nVent SCHROFF Aluminium Cover Plate 235 mm 235mm
- nVent-SCHROFF Embedded Linear Power Supply
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure IK09 110 mm 330 mm
- nVent SCHROFF Varistar Series Black RAL 7031 600 mm
- nVent SCHROFF Novastar Series Black RAL 7021 20 U Steel Server Rack 945 mm Height 553 mm
- Schneider Electric Linergy Series Hardware Kit for Use with Linergy Linergy BW Busbar 12 mm x 12 mm











