ABB IS2-EG2000 Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 2 m 30 mm 40mm
- RS Stock No.:
- 248-8031
- Mfr. Part No.:
- EG2000
- Brand:
- ABB
Subtotal (1 unit)*
$224.58
(exc. GST)
$247.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.58 |
*price indicative
- RS Stock No.:
- 248-8031
- Mfr. Part No.:
- EG2000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Steel Frame | |
| Product Type | Front Frame | |
| For Use With | IS2 Enclosures | |
| Material | Galvanised Steel | |
| Quantity | 1Per Pack | |
| Height | 2m | |
| Length | 30mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Series | IS2-EG2000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Steel Frame | ||
Product Type Front Frame | ||
For Use With IS2 Enclosures | ||
Material Galvanised Steel | ||
Quantity 1Per Pack | ||
Height 2m | ||
Length 30mm | ||
Width 40mm | ||
Standards/Approvals No | ||
Series IS2-EG2000 | ||
- COO (Country of Origin):
- IT
The ABB fixed rack frame has 2000 x 600 mm dimensions and suitable for IS2 enclosures for automation.
Made of galvanized steel sheet
Related links
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2000 mm
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal DK 7856.323 Series Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- ABB IS2 Enclosures For Automation Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 705 mm 705 mm
- nVent SCHROFF 20100 Series Steel Mounting Bracket for Use with Busbars 4 Per Pack Piece(s) 45 mm 60 mm 40mm
- ABB IS2-EA2000 Series Steel Joining Kit for Use with IS2 Enclosures For Automation 2000 mm x 110 mm x 40mm