Rittal Connector Bar for Use with VX IT, TS IT Series, TS 8, 1 Per Pack Piece(s) 2 m 3 m
- RS Stock No.:
- 230-5027
- Mfr. Part No.:
- 7856321
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1,254.00
(exc. GST)
$1,379.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,254.00 | - |
| 5 - 9 | $1,231.44 | 1% |
| 10 - 14 | $1,209.25 | 3% |
| 15 + | $1,187.49 | 5% |
*price indicative
- RS Stock No.:
- 230-5027
- Mfr. Part No.:
- 7856321
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Connector Bar | |
| Product Type | Hardware Kit | |
| For Use With | VX IT, TS IT Series, TS 8 | |
| Material | Aluminium | |
| Quantity | 1Per Pack | |
| Height | 2m | |
| Length | 3m | |
| Finish | Anodised Natural | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Connector Bar | ||
Product Type Hardware Kit | ||
For Use With VX IT, TS IT Series, TS 8 | ||
Material Aluminium | ||
Quantity 1Per Pack | ||
Height 2m | ||
Length 3m | ||
Finish Anodised Natural | ||
Standards/Approvals EAC | ||
The Rittal DK PSM busbar modular system facilitates basic configuration of the racks. The various socket modules to supply the active components may be snap-fitted into the support rail. This can even be done whilst the system is operational, because the
Modules may be retrofitted whilst operational
Related links
- Rittal Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal DK 7856.323 Series Connector Bar for Use with TS IT Series VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal Connector Bar for Use with VX IT TS 8, 1 Per Pack Piece(s) 2000 mm
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2000 mm 3 m
- Rittal Connector Bar for Use with TS 8 TS IT Series, 1 Per Pack Piece(s) 2200 mm
- ABB IS2-EG2000 Series Steel Frame for Use with IS2 Enclosures, 1 Per Pack Piece(s) 2000 mm 30 mm 40mm
- Rittal PSM busbars - DK 7856.010 Series Connector Bar for Use with TS IT Series TS 8, 1 Per Pack Piece(s) 1200
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
