Rittal Connector Bar for Use with VX IT, TS IT Series, TS 8, 1 Per Pack Piece(s) 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$731.50

(exc. GST)

$804.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$731.50
5 - 9$718.33
10 - 14$705.40
15 +$692.71

*price indicative

RS Stock No.:
230-5011
Mfr. Part No.:
7856020
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Hardware Kit

Accessory Type

Connector Bar

For Use With

VX IT, TS IT Series, TS 8

Material

Aluminium

Quantity

1Per Pack

Height

2m

Finish

Anodised Natural

Standards/Approvals

EAC, Declaration

The Rittal DK PSM busbar modular system facilitates basic configuration of the racks. The various socket modules to supply the active components may be snap-fitted into the support rail. This can even be done whilst the system is operational, because the

Modules may be retrofitted whilst operational

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy