Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- RS Stock No.:
- 187-9170
- Mfr. Part No.:
- 8617502
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$53.34
(exc. GST)
$58.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $8.89 | $53.34 |
| 30 + | $7.317 | $43.90 |
*price indicative
- RS Stock No.:
- 187-9170
- Mfr. Part No.:
- 8617502
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Baying Kit | |
| Product Type | Baying Kit | |
| For Use With | Mounting on the Vertical Enclosure Sections from the Outside | |
| Material | Sheet Steel | |
| Quantity | 6Per Pack | |
| Finish | Zinc Plated | |
| Standards/Approvals | UL/cUL | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Baying Kit | ||
Product Type Baying Kit | ||
For Use With Mounting on the Vertical Enclosure Sections from the Outside | ||
Material Sheet Steel | ||
Quantity 6Per Pack | ||
Finish Zinc Plated | ||
Standards/Approvals UL/cUL | ||
Series VX | ||
- COO (Country of Origin):
- DE
Rittal External Baying Connector, Zinc-Plated Steel Material, 940g Weight - VX Series - 8617.502
For a more secure way to join your enclosures side by side, hook up this baying connector from Rittal. You can mount it directly on the vertical enclosure sections of your VX series baying system for ease of assembly. Robust sheet steel makes this unit resistant to impact and wear for a connection you can count on. Installation is a breeze, as the pack comes with all the assembly parts you need to install a single baying joint.
Features & Benefits
• Zinc-plated finish for resistance to corrosion
• Full pack weighs just 940g to place minimal strain on your setup
Applications
• Server rack maintenance
• Data networking
• Commercial lighting systems
How do I mount this baying connector?
Simply position your enclosure panels into the desired location and fasten them in place using the connector and the included screws.
- RS Stock No. 1879261
- Mfr. Part No. 8617503
Each (In a Pack of 6)
$13.977
- RS Stock No. 1879207
- Mfr. Part No. 8618420
Each (In a Pack of 10)
$28.208
- RS Stock No. 2865381
- Mfr. Part No. 20818023
Each
$21.22
- RS Stock No. 1879101
- Mfr. Part No. 8617501
Each (In a Pack of 6)
$16.16
Related links
- Rittal VX Series Baying Connector for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Baying Cover for Use with Safety Locking Enclosures, 2 Per Pack Piece(s) 2200 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Mounting Kit for Use with VX25 Baying Enclosure System 1 Per Pack
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack












