Rittal VX Series Levelling Feet for Use with Mountingon the Base/Plinth Enclosure, Height Differences with Floor
- RS Stock No.:
- 187-9140
- Mfr. Part No.:
- 8100780
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$1,805.76
(exc. GST)
$1,986.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $451.44 | $1,805.76 |
*price indicative
- RS Stock No.:
- 187-9140
- Mfr. Part No.:
- 8100780
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Foot | |
| Accessory Type | Levelling Feet | |
| For Use With | Mountingon the Base/Plinth Enclosure, Height Differences with Floor Irregularities | |
| Material | Stainless Steel | |
| Thread Size | M12 | |
| Quantity | 4Per Pack | |
| Finish | Stainless Steel | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Foot | ||
Accessory Type Levelling Feet | ||
For Use With Mountingon the Base/Plinth Enclosure, Height Differences with Floor Irregularities | ||
Material Stainless Steel | ||
Thread Size M12 | ||
Quantity 4Per Pack | ||
Finish Stainless Steel | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
Rittal Series VX Foot, M12 Thread size, Stainless Steel - 8100780
This foot is an essential component designed for mounting directly beneath the base or plinth system of the VX range. Made from durable stainless steel, these levelling feet are ideal for addressing height differences caused by floor irregularities, ensuring a stable and secure installation. The M12 thread facilitates simple and effective mounting, making it suitable for various applications in industrial settings. Each pack contains four pieces, offering a complete solution for your enclosure needs.
Features & Benefits
• Constructed from stainless steel for enhanced durability
• M12 thread for straightforward installation
• Designed specifically for the VX base/plinth system
• Facilitates easy cleaning and maintenance access
Applications
• Used with Rittal enclosure accessories for secure placements
• Suitable for adjustable floor mounting requirements
• Ideal for environments with uneven flooring surfaces
• Enhances stability for various industrial enclosures
How do the levelling feet adjust to uneven surfaces?
The levelling feet offer an adjustable range of 18mm to 43mm, allowing for effective compensation for floor irregularities. This ensures that installations remain stable and aligned, irrespective of the surface conditions.
What is the maximum load capacity for each levelling foot?
Each foot can support a static load of up to 3000N, making them suitable for robust industrial applications while maintaining structural integrity.
Are additional accessories required for installation?
Yes, a base/plinth adaptor is necessary for proper mounting on the VX base or plinth, ensuring compatibility and stability during installation.
Related links
- Rittal VX Series Stainless Steel Base/Plinth Adapter for Use with Twin Castors and Levelling Feet
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 1 mm
- Rittal VX Series Baying Cover for Base/Plinth System VX for Use with Base/Plinth System, 10 Per Pack Piece(s) 2 mm
- Rittal VX Series Mounting Kit for Use with VX25 Baying Enclosure System 1 Per Pack
- Rittal VX Series Hinge for Use with VX Enclosure, 4 Per Pack Piece(s)
- Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Baying Connector for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
