Rittal VX 8617.501 Series Baying Block for Use with VX25 Baying Enclosure System, All-Round Installation on the Baying
- RS Stock No.:
- 187-9101
- Mfr. Part No.:
- 8617501
- Brand:
- Rittal
Subtotal (1 pack of 6 units)*
$92.11
(exc. GST)
$101.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $15.352 | $92.11 |
*price indicative
- RS Stock No.:
- 187-9101
- Mfr. Part No.:
- 8617501
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Baying Kit | |
| Accessory Type | Baying Block | |
| For Use With | VX25 Baying Enclosure System, All-Round Installation on the Baying Joint | |
| Material | Zinc | |
| Quantity | 6Per Pack | |
| Standards/Approvals | No | |
| Series | VX 8617.501 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Baying Kit | ||
Accessory Type Baying Block | ||
For Use With VX25 Baying Enclosure System, All-Round Installation on the Baying Joint | ||
Material Zinc | ||
Quantity 6Per Pack | ||
Standards/Approvals No | ||
Series VX 8617.501 | ||
- COO (Country of Origin):
- DE
Supports flexible positioning and all-round mounting at the baying point. Side mounting creates a flush surface, suitable for top mounting.
Related links
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 120mm
- Rittal VX Series Installation Kit for Use with Swing Frame 1 Per Pack Piece(s) 6mm
- Rittal VX Series Baying Kit for Use with Extending Existing VX25 to TS 8 Bayed Enclosure, 1 Per Pack Piece(s)
- Rittal VX Series Swing Frame for Use with Swing Frame 130° Hinge, 1 Per Pack Piece(s)
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Mounting Kit for Use with VX25 Baying Enclosure System 1 Per Pack
