nVent SCHROFF PVC Cable Management Ring Cable for Use with Fans, 2.5 m
- RS Stock No.:
- 287-9922
- Distrelec Article No.:
- 303-26-151
- Mfr. Part No.:
- 60197053
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
$14.63
(exc. GST)
$16.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.63 |
*price indicative
- RS Stock No.:
- 287-9922
- Distrelec Article No.:
- 303-26-151
- Mfr. Part No.:
- 60197053
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Cable Management Ring | |
| Sub Type | Cable | |
| For Use With | Fans | |
| Material | PVC | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Cable Management Ring | ||
Sub Type Cable | ||
For Use With Fans | ||
Material PVC | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The nVent-Schroff mains cable offers versatile and practical fastening options with adaptable attachment facilities, making it suitable for a wide range of applications including fans, cabinet lights, industrial PC connections, uninterruptible power suppl
Length 2500 mm
RoHS compliant
Related links
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- Schneider Electric Metal 110mm
- StarTech.com Steel Cable Management Ring Cable Hook for Use with Cables
- StarTech.com Steel Cable Management Ring Cable Management Accessory for Use with Network and Power Cables, 5 Rings 1.8
- Schneider Electric Plastic 30mm
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- HellermannTyton Connectivity Steel Cable Management Ring Cable Organiser 77 mm, 480mm
- nVent SCHROFF Plastic Cable Management Ring Seismic for Use with 19 in Cabinet 92 mm
