Rittal Steel Cable Ducting Support Cable Route for Use with TX CableNet

Unavailable
RS will no longer stock this product.
RS Stock No.:
230-5225
Mfr. Part No.:
7888322
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Cable Route

Product Type

Cable Ducting Support

For Use With

TX CableNet

Material

Steel

Orientation

Vertical

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal cable route for TX Cablenet used for rear, side attachment of a cable tray to mounting frames inside rack systems TX and allows vertical cable management independently of the enclosure frame. It is made from sheet steel material.

Spray surface finished

Colour RAL 9005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy