Rittal Steel Cable Ducting Support Cable Duct for Use with TE 8000 Series, VX IT Series
- RS Stock No.:
- 230-5209
- Mfr. Part No.:
- 5302053
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$579.15
(exc. GST)
$637.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $579.15 |
| 5 - 9 | $550.14 |
| 10 + | $521.20 |
*price indicative
- RS Stock No.:
- 230-5209
- Mfr. Part No.:
- 5302053
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Cable Ducting Support | |
| Sub Type | Cable Duct | |
| For Use With | TE 8000 Series, VX IT Series | |
| Material | Steel | |
| Rack Unit | 47U | |
| Standards/Approvals | ETIM 7.0:EC000012, eClss 6.0/6.1:27400703, eClss 8.0/8.1:27400703, UL 94-HB, ETIM 6.0:EC000012 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cable Ducting Support | ||
Sub Type Cable Duct | ||
For Use With TE 8000 Series, VX IT Series | ||
Material Steel | ||
Rack Unit 47U | ||
Standards/Approvals ETIM 7.0:EC000012, eClss 6.0/6.1:27400703, eClss 8.0/8.1:27400703, UL 94-HB, ETIM 6.0:EC000012 | ||
- COO (Country of Origin):
- DE
Rittal Assembly Kit, For Use With TE 8000 Series, Cable Duct - 5302053
This high quality assembly kit from Rittal is designed to streamline cable management processes in the automation, electronics, electrical, and mechanical industries. The assembly kit is a versatile solution that provides efficient and organised cable routing for IT infrastructure setups. With precise dimensions specified by Rittal cable ducts, this assembly kit offers a reliable and durable cable management system to ensure seamless operations in industrial environments.
Features & Benefits
• Provides concealed cable routing for easy access at all times
• Hinged duct cover allows for convenient maintenance
• Offers multiple cable entry options for flexible installation
• Snap mounted cable retaining bars for secure cable routing
• Tool free quick release fastening for easy assembly
• Compatible with VX IT and TE 8000 series enclosures
• Shielding element to prevent air short circuits within cold aisle containment
• High packing density for efficient cable organisation
Applications
• Ideal for use with VX IT Series and TE 8000 Series enclosures
• Suitable for back-to-back baying configurations
• Perfect for organizing cables in IT infrastructure setups
Will it accommodate cables of varying sizes and types?
Yes, the assembly kit is designed to support different cable types and sizes to ensure versatile cable routing options.
Is it suitable for demanding industrial environments with high cable density?
Yes, this assembly kit is specifically engineered to handle high cable density in industrial settings, providing a reliable cable management solution.
Can the assembly kit be easily installed by a single operator?
Yes, the tool-free quick-release fastening mechanism allows for simple and swift assembly by a single operator.
Will it ensure optimal air routing within IT enclosures?
Yes, the assembly kit's design includes features that promote excellent air routing to enhance the overall performance of IT enclosures.
Related links
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with VX IT Series, TE 8000 Series
- Rittal Sheet Steel Cable Tray Cable Tray for Use with TE 8000 Series, VX IT Series
- Rittal Sheet Steel Cable Ducting Support Cable Route for Use with TX CableNet
- Siemens Sivacon S4 Series Sheet Steel Cable Ducting Support for Use with Cable
- Rittal Polyvinyl Chloride Cable Ducting Support Cable Duct for Use with Cable Management Mounting Plate and Section, 200
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80mm
- Schneider Electric NSY Series Galvanised Steel Cable Ducting Support for Use with Cable Duct 55 mm x 55 mm x 34mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with Auxiliary Wiring 79 mm 67mm
