Rittal Stainless Steel Cable Management Panel Punched Section for Use with Variable, Individual Interior Installation of

Subtotal (1 pack of 2 units)*

$358.16

(exc. GST)

$393.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$179.08$358.16

*price indicative

RS Stock No.:
187-9129
Mfr. Part No.:
8100731
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Cable Management Panel

Sub Type

Punched Section

For Use With

Variable, Individual Interior Installation of the Enclosure Frame, VX25 Baying Enclosure System

Material

Stainless Steel

Orientation

Horizontal and Vertical

Width

23mm

Length

89mm

Standards/Approvals

No

COO (Country of Origin):
DE
For variable, individual interior installation of the enclosure frame on the inner mounting level.

Simply locate into the system punchings and screw-fasten

System punchings on all four sides

With slots at the top and bottom for cage nuts, for attaching your own components via metric screws

Especially for cable routing in the VX base/plinth, stainless steel and for the installation of busbar supports (non-magnetic stainless steel).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy