Rittal Steel Cable Tidy Punched Section for Use with IW, VX SE, PC, AX Series, VX 800 mm, 80mm

Subtotal (1 pack of 4 units)*

$273.59

(exc. GST)

$300.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +$68.398$273.59

*price indicative

RS Stock No.:
187-6583
Mfr. Part No.:
8619730
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Punched Section

Product Type

Cable Tidy

For Use With

IW, VX SE, PC, AX Series, VX

Material

Steel

Width

80mm

Standards/Approvals

No

Height

800mm

COO (Country of Origin):
DE

Rittal Series VX Cable Tidy, For Use With VX/VX SE/PC/IW/AX Series, Sheet Steel - 8619730


This cable tidy features a punched section design measuring 14x39mm, intended for tubular door frames. It provides an effective solution for managing cables in industrial environments, improving organisation and aesthetics. Compatible with the VX, VX SE, TS, and AX series, this product is made from robust sheet steel, ensuring secure cable management.

Features & Benefits


• Punched section design facilitates efficient cable organisation

• Mounted flange allows for secure installation options

• Versatile compatibility with various enclosure types

• Zinc-plated surface offers corrosion resistance

• Assembly parts included for straightforward installation

• Requires standard metal screws for use

Applications


• Attaching cable ducts and conduit holders

• Mounting equipment on door frames

• Suitable for AX series interior installations

• Ideal for use in perforated door strips

• Configuring accessories in enclosure heights

Can it be used with interior installations?


Yes, it is suitable for AX interior installations.

Will it fit various door widths?


It is designed for door widths of 800mm.

Is any special installation equipment required?


Metal screws or self-tapping M5 screws are required for components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy