Rittal VX Series Sheet Steel Mounting Plate, 400mm H, 500mm W for Use with VX, VX SE Series
- RS Stock No.:
- 226-3214
- Mfr. Part No.:
- 8617660
- Brand:
- Rittal
1 / 1
Bulk discount available
Subtotal (1 unit)**
$100.19
(exc. GST)
$110.21
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $100.19 |
5 - 9 | $96.70 |
10 + | $92.17 |
**price indicative
- RS Stock No.:
- 226-3214
- Mfr. Part No.:
- 8617660
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Mounting Plate | |
Series | VX | |
Width | 500mm | |
Height | 400mm | |
Material | Sheet Steel | |
For Use With | VX, VX SE Series | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series VX | ||
Width 500mm | ||
Height 400mm | ||
Material Sheet Steel | ||
For Use With VX, VX SE Series | ||
Related links
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 500mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with...
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series