Rittal Steel Cable Tidy Punched Section for Use with SE, Tubular Door Frame VX, TS, AX 1 m, 1m
- RS Stock No.:
- 187-6585
- Mfr. Part No.:
- 8619750
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
$491.85
(exc. GST)
$541.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $122.963 | $491.85 |
*price indicative
- RS Stock No.:
- 187-6585
- Mfr. Part No.:
- 8619750
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Punched Section | |
| Product Type | Cable Tidy | |
| For Use With | SE, Tubular Door Frame VX, TS, AX | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Punched Section | ||
Product Type Cable Tidy | ||
For Use With SE, Tubular Door Frame VX, TS, AX | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1m | ||
Height 1m | ||
- COO (Country of Origin):
- DE
For securing cable ducts, cable conduit holders, equipment installed on the door, etc.
Related links
- Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX SE 500mm
- Rittal Steel Cable Tidy Punched Section for Use with Tubular Door Frame VX TS 400mm
- Rittal Steel Cable Tidy Punched Section for Use with AX TS 900mm
- Rittal Steel Cable Tidy Punched Section for Use with IW AX Series VX SE 600 mm, 600mm
- Rittal Sheet Steel Cable Tidy Punched Section for Use with IW PC VX 800 mm, 80mm
- Rittal Sheet Steel Mounting Plate SE TS, AX
- Rittal TS Series Sheet Steel Support Strip 740 mm L For Use With VX AX Series SE, TP
- Rittal VX Series Ride-Up Roller for Use with VX25 Baying Enclosure System 10 Per
