Rittal TS Series Sheet Steel Support Strip, 440mm L For Use With AX Series, CM, SE, TP, TS, VX

Subtotal (1 pack of 20 units)*

$260.84

(exc. GST)

$286.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$13.042$260.84

*price indicative

RS Stock No.:
265-1354
Mfr. Part No.:
4695000
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Support Strip

Series

TS

Length

440mm

Material

Sheet Steel

For Use With

AX Series, CM, SE, TP, TS, VX

Quantity

20

COO (Country of Origin):
DE

Rittal Series TS Support Strip, 440mm Length, Sheet Steel - 4695000


This support strip is an important component used with various enclosure systems, including the AX and VX series. Constructed from durable sheet steel, the 440mm support strip provides a strong solution for securely mounting cable ducts and clamping equipment. It offers stability and straightforward installation for diverse applications in the electrical and automation sectors.

Features & Benefits


• Zinc-plated surface enhances corrosion resistance
• Simple installation with a 25mm pitch pattern
• Supports equipment on doors, allowing for versatile mounting options
• Compatible with different enclosure depths for flexibility
• Lightweight design eases handling and installation

Applications


• Suitable for securing cable ducts and conduits
• Ideal for mounting contact hazard protection covers
• Applicable in industrial settings
• Designed for use with various Rittal enclosure types
• Compatible with TP pedestal systems

Is it easy to install in tight spaces?


Yes, its lightweight design facilitates straightforward installation.

Which enclosure types is this support strip compatible with?


It is compatible with VX, TS, VX SE, TP, AX, and AE enclosure types.

Related links