RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser, 3 Rings, 254 mm
- RS Stock No.:
- 749-260
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$22.65
(exc. GST)
$24.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.65 |
*price indicative
- RS Stock No.:
- 749-260
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Number of Rings | 3 | |
| Length | 254mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Number of Rings 3 | ||
Length 254mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 254 mm Steel Cable Rack
The RS PRO 254 mm Steel Cable Rack is designed to efficiently organise and manage cables in various industrial settings. With a robust steel construction, this cable rack ensures durability and reliability, making it Ideal for maintaining a tidy and safe environment.
Features and Benefits
Steel Construction: Provides strength and durability for long-term use.
Horizontal Orientation: Facilitates easy access and management of cables.
1 U Rack Unit: Compatible with standard rack systems for seamless integration.
RoHS Compliant: Meets environmental and safety standards.
Three Rings: Offers ample space for organising multiple cables.
Horizontal Orientation: Facilitates easy access and management of cables.
1 U Rack Unit: Compatible with standard rack systems for seamless integration.
RoHS Compliant: Meets environmental and safety standards.
Three Rings: Offers ample space for organising multiple cables.
Applications
Data Centres
Telecommunications
Industrial Automation
Network Infrastructure
Telecommunications
Industrial Automation
Network Infrastructure
Additional Information
Complies with RoHS standards for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$41.98
Each
$16.15
Each
$30.88
- RS Stock No. 0749257
Each
$12.90












