RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser 44 mm, 254 mm
- RS Stock No.:
- 749-257
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$12.90
(exc. GST)
$14.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.90 |
*price indicative
- RS Stock No.:
- 749-257
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Rack | |
| Sub Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Height | 44mm | |
| Length | 254mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Rack | ||
Sub Type Cable Rack | ||
For Use With Cable Organiser | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Height 44mm | ||
Length 254mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Steel Cable Rack
The RS PRO 1U Steel Cable Rack is designed to efficiently manage and organise cables in a horizontal orientation. Ideal for use in server rooms and data centres, this cable rack helps maintain a tidy and accessible cable setup, reducing clutter and improving airflow.
Features and Benefits
Steel Construction: Provides durability and long-lasting performance.
1U Rack Unit: Saves space while accommodating a variety of cable types.
Horizontal Orientation: Facilitates easy access and organisation of cables.
RoHS Compliant: Meets environmental and safety standards.
44 mm Height: Compact design fits into standard rack systems.
254 mm Length: Offers ample space for cable management.
1U Rack Unit: Saves space while accommodating a variety of cable types.
Horizontal Orientation: Facilitates easy access and organisation of cables.
RoHS Compliant: Meets environmental and safety standards.
44 mm Height: Compact design fits into standard rack systems.
254 mm Length: Offers ample space for cable management.
Applications
Data Centres
Server Rooms
Telecommunications
Networking Installations
Server Rooms
Telecommunications
Networking Installations
Additional Information
Complies with RoHS standards ensuring safe and environmentally friendly use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$16.15
- RS Stock No. 0749260
Each
$22.65
Each
$41.98
- RS Stock No. 1862986
- Mfr. Part No. CMLB102
Each
$220.32












