RS PRO Steel Cable Rack Cable Rack for Use with Cable Organiser, 5 Rings 44 mm, 482.6 mm
- RS Stock No.:
- 749-251
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$16.15
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.15 |
*price indicative
- RS Stock No.:
- 749-251
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cable Rack | |
| Product Type | Cable Rack | |
| For Use With | Cable Organiser | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Length | 482.6mm | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cable Rack | ||
Product Type Cable Rack | ||
For Use With Cable Organiser | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Length 482.6mm | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Horizontal Cable Rack
The RS PRO 1U Horizontal Cable Rack is designed to efficiently organise and manage cables within a rack system. Constructed from Durable steel, it provides a robust solution for maintaining a tidy and accessible cable setup. Ideal for use in data centres and network installations, this cable rack ensures optimal cable management, reducing clutter and improving airflow.
Features and Benefits
Steel Construction: Offers durability and long-lasting performance.
Horizontal Orientation: Facilitates easy access and organisation of cables.
1U Rack Unit: Saves space while providing ample cable management.
5 Rings: Allows for efficient separation and routing of multiple cables.
RoHS Compliant: Meets environmental and safety standards.
Horizontal Orientation: Facilitates easy access and organisation of cables.
1U Rack Unit: Saves space while providing ample cable management.
5 Rings: Allows for efficient separation and routing of multiple cables.
RoHS Compliant: Meets environmental and safety standards.
Applications
Data Centres
Network Installations
Telecommunications
Server Rooms
Network Installations
Telecommunications
Server Rooms
Additional Information
RoHS compliant for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$41.98
- RS Stock No. 0749257
Each
$12.90
- RS Stock No. 0749260
Each
$22.65
- RS Stock No. 1862986
- Mfr. Part No. CMLB102
Each
$220.32












