RS PRO Steel Cable Rack Cable Rack for Use with Used as a cable organizer 44 mm, 482.6 mm
- RS Stock No.:
- 749-225
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$25.23
(exc. GST)
$27.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.23 |
*price indicative
- RS Stock No.:
- 749-225
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cable Rack | |
| Product Type | Cable Rack | |
| For Use With | Used as a cable organizer | |
| Material | Steel | |
| Orientation | Horizontal | |
| Rack Unit | 1U | |
| Standards/Approvals | RoHS | |
| Length | 482.6mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cable Rack | ||
Product Type Cable Rack | ||
For Use With Used as a cable organizer | ||
Material Steel | ||
Orientation Horizontal | ||
Rack Unit 1U | ||
Standards/Approvals RoHS | ||
Length 482.6mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TR
The RS PRO Rack cable management organizes cables and provides a clean entry point. Its dense brush design reduces dust and debris ingress, making it Ideal for small racks or Compact spaces with 19 inch setups.
19 inch Device Compatibility
Brush Cable Entry

