Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 7 Rings 21 mm, 68 mm, 795mm
- RS Stock No.:
- 126-084
- Mfr. Part No.:
- 173101 XTPZAEHD-W800
- Brand:
- Eaton
Subtotal (1 unit)*
$69.54
(exc. GST)
$76.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.54 |
*price indicative
- RS Stock No.:
- 126-084
- Mfr. Part No.:
- 173101 XTPZAEHD-W800
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Cable Duct | |
| Product Type | Cable Ducting Support | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 7 | |
| Length | 68mm | |
| Height | 21mm | |
| Standards/Approvals | No | |
| Width | 795mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Cable Duct | ||
Product Type Cable Ducting Support | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 7 | ||
Length 68mm | ||
Height 21mm | ||
Standards/Approvals No | ||
Width 795mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is designed to provide efficient cable management solutions for xEnergy Main LV switchgear. With a width of 800mm and a sleek grey finish, this product is not only practical but also visually appealing.
Specially designed for xEnergy Main LV switchgear from Eaton
Width of 800mm for ample cable storage capacity
Compliant with RoHS standards for environmental sustainability
Made from durable metal for long-lasting use
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1345mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1095mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1195mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
