Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 10 Rings 21 mm, 68 mm, 995mm
- RS Stock No.:
- 126-078
- Mfr. Part No.:
- 173096 XTPZAEHD-W1000
- Brand:
- Eaton
Subtotal (1 unit)*
$73.52
(exc. GST)
$80.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.52 |
*price indicative
- RS Stock No.:
- 126-078
- Mfr. Part No.:
- 173096 XTPZAEHD-W1000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Cable Duct | |
| Product Type | Cable Ducting Support | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 10 | |
| Standards/Approvals | No | |
| Width | 995mm | |
| Height | 21mm | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Cable Duct | ||
Product Type Cable Ducting Support | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 10 | ||
Standards/Approvals No | ||
Width 995mm | ||
Height 21mm | ||
Length 68mm | ||
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is a versatile solution for organizing cables and wires in xEnergy Main LV switchgear. With a width of 1000mm and a sleek grey design, this product is perfect for efficient cable management.
RoHS conform for environmentally friendly operation
Durable metal construction ensures longevity
Sleek grey colour with RAL-number 7035 for a professional look
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1345mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1095mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1195mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
