Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear, 15 Rings 21 mm, 68 mm, 1.34m
- RS Stock No.:
- 126-081
- Mfr. Part No.:
- 173099 XTPZAEHD-W1350
- Brand:
- Eaton
Subtotal (1 unit)*
$107.44
(exc. GST)
$118.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.44 |
*price indicative
- RS Stock No.:
- 126-081
- Mfr. Part No.:
- 173099 XTPZAEHD-W1350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Cable Duct | |
| Product Type | Cable Ducting Support | |
| For Use With | xEnergy Main LV Switchgear | |
| Material | Metal | |
| Number of Rings | 15 | |
| Standards/Approvals | No | |
| Height | 21mm | |
| Length | 68mm | |
| Width | 1.34m | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Cable Duct | ||
Product Type Cable Ducting Support | ||
For Use With xEnergy Main LV Switchgear | ||
Material Metal | ||
Number of Rings 15 | ||
Standards/Approvals No | ||
Height 21mm | ||
Length 68mm | ||
Width 1.34m | ||
- COO (Country of Origin):
- CZ
The Eaton auxiliary cable duct is designed to provide efficient cable management with a width of 1350mm in a sleek grey colour. Ideal for xEnergy Main LV switchgear, this duct is RoHS conform and globally marketable, ensuring high-quality performance and
Efficient cable organization and management
High-quality performance and reliability
Versatile use in different electrical cabinet setups
Easy integration and installation for convenience
Related links
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 795mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 995mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1095mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 420mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 1195mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 68 mm, 595mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
