STMicroelectronics 8-Pin, PDIP PWM Controller, 60 kHz, 50V, Through Hole
- RS Stock No.:
- 920-8874
- Mfr. Part No.:
- VIPER22ADIP-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$72.85
(exc. GST)
$80.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.457 | $72.85 |
| 250 + | $1.311 | $65.55 |
*price indicative
- RS Stock No.:
- 920-8874
- Mfr. Part No.:
- VIPER22ADIP-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 60kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 730V | |
| Supply Current | 4.5mA | |
| Zero Power Detection | No | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 0mV | |
| Package Type | PDIP | |
| Topology | Forward | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 16% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Width | 7.11mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 60kHz | ||
Product Type PWM Controller | ||
Output Voltage 730V | ||
Supply Current 4.5mA | ||
Zero Power Detection No | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 0mV | ||
Package Type PDIP | ||
Topology Forward | ||
Pin Count 8 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 16% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Height 4.95mm | ||
Length 10.16mm | ||
Width 7.11mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
- RS Stock No. 0426263
- Mfr. Part No. VIPER22ADIP-E
Each (In a Pack of 5)
$2.102
- RS Stock No. 6868433
- Mfr. Part No. L6598
Each (In a Pack of 2)
$3.915
- RS Stock No. 9208878
- Mfr. Part No. VIPER22AS-E
Each (In a Tube of 100)
$2.391
- RS Stock No. 0426253P
- Mfr. Part No. VIPER22AS-E
Each (Supplied in a Tube)
$3.91
Related links
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics VIPER22ADIP-E PWM Controller PDIP
- STMicroelectronics VIPER22AS-E PWM Controller SOIC
- STMicroelectronics VIPER12ASTR-E PWM Controller SOIC
- STMicroelectronics PWM Controller PDIP
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics PWM Controller PDIP
- STMicroelectronics 5 PWM Controller PDIP








