STMicroelectronics 8-Pin, SOIC VIPER22AS-E PWM Controller, 60 kHz, 50V, Surface
- RS Stock No.:
- 426-253
- Mfr. Part No.:
- VIPER22AS-E
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 295 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.91 | $19.55 |
*price indicative
- RS Stock No.:
- 426-253
- Mfr. Part No.:
- VIPER22AS-E
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 60kHz | |
| Product Type | PWM Controller | |
| Output Voltage | 730V | |
| Supply Current | 4.5mA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 0mV | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 50V | |
| Topology | Forward | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 16% | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Height | 1.65mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 60kHz | ||
Product Type PWM Controller | ||
Output Voltage 730V | ||
Supply Current 4.5mA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Minimum Supply Voltage 0mV | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 50V | ||
Topology Forward | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 16% | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Height 1.65mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics VIPER12ASTR-E PWM Controller SOIC
- STMicroelectronics VIPER22ADIP-E PWM Controller PDIP
- STMicroelectronics PWM Controller PDIP
- STMicroelectronics VIPER12AS-E PWM Controller SOIC
- STMicroelectronics VIPER12ADIP-E PWM Controller PDIP
- STMicroelectronics VIPER100A-E 15 V PENTAWATT
- Microchip MCP16312-E/MSVAO 1 PWM Controller MSOP
