onsemi 7-Pin, SOIC NCP1271D100R2G PWM Controller, 107 kHz, 20V, Surface
- RS Stock No.:
- 786-8897
- Mfr. Part No.:
- NCP1271D100R2G
- Brand:
- onsemi
This image is representative of the product range
Add 630 more to save $15.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.51
(exc. GST)
$10.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,040 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.951 | $9.51 | - |
| 630 - 1240 | $0.926 | $9.26 | $15.75 |
| 1250 + | $0.913 | $9.13 | $47.50 |
*price indicative
- RS Stock No.:
- 786-8897
- Mfr. Part No.:
- NCP1271D100R2G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 107kHz | |
| Start-up Supply Current | 4.1mA | |
| Output Voltage | 20V | |
| Supply Current | 2.3mA | |
| Output Current | 500mA | |
| Zero Power Detection | No | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Topology | Flyback | |
| Maximum Supply Voltage | 20V | |
| Pin Count | 7 | |
| Maximum Duty Cycle | 85% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | NCP12XX | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 107kHz | ||
Start-up Supply Current 4.1mA | ||
Output Voltage 20V | ||
Supply Current 2.3mA | ||
Output Current 500mA | ||
Zero Power Detection No | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Topology Flyback | ||
Maximum Supply Voltage 20V | ||
Pin Count 7 | ||
Maximum Duty Cycle 85% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series NCP12XX | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Related links
- onsemi 1 PWM Controller SOIC
- onsemi 1 PWM Controller SOIC
- onsemi NCP1271D65R2G 1 PWM Controller SOIC
- STMicroelectronics 5 PWM Controller SOIC
- STMicroelectronics L6566B 5 PWM Controller SOIC
- Microchip MIC38C45YM 1 PWM Controller SOIC
- Microchip MIC38HC43YM-TR 1 PWM Controller SOIC
- onsemi 1 PWM Controller SOIC
