onsemi 7-Pin, SOIC NCP1271D100R2G PWM Controller, 107 kHz, 20V, Surface
- RS Stock No.:
- 162-9495
- Mfr. Part No.:
- NCP1271D100R2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9495
- Mfr. Part No.:
- NCP1271D100R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 107kHz | |
| Start-up Supply Current | 4.1mA | |
| Supply Current | 2.3mA | |
| Output Voltage | 20V | |
| Output Current | 500mA | |
| Zero Power Detection | No | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | SOIC | |
| Pin Count | 7 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 20V | |
| Maximum Duty Cycle | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | NCP12XX | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 107kHz | ||
Start-up Supply Current 4.1mA | ||
Supply Current 2.3mA | ||
Output Voltage 20V | ||
Output Current 500mA | ||
Zero Power Detection No | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.3V | ||
Package Type SOIC | ||
Pin Count 7 | ||
Topology Flyback | ||
Maximum Supply Voltage 20V | ||
Maximum Duty Cycle 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 1.5mm | ||
Series NCP12XX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
