onsemi 7-Pin, SOIC NCP1271D65R2G PWM Controller, 69 kHz, 20V, Surface
- RS Stock No.:
- 162-9496
- Mfr. Part No.:
- NCP1271D65R2G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9496
- Mfr. Part No.:
- NCP1271D65R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 69kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 4.1mA | |
| Output Voltage | 20V | |
| Supply Current | 2.3mA | |
| Zero Power Detection | No | |
| Output Current | 500mA | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 7 | |
| Topology | Flyback | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 85% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | NCP1271 | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 69kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 4.1mA | ||
Output Voltage 20V | ||
Supply Current 2.3mA | ||
Zero Power Detection No | ||
Output Current 500mA | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 7 | ||
Topology Flyback | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 85% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series NCP1271 | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Related links
- onsemi NCP1271D65R2G 1 PWM Controller SOIC
- onsemi 1 PWM Controller SOIC
- onsemi NCP1271D100R2G 1 PWM Controller SOIC
- onsemi 1 PWM Controller SOIC
- onsemi NCP1239JD65R2G 1 PWM Controller SOIC
- onsemi 1 PWM Controller SOIC
- Microchip MIC38C45YM 1 PWM Controller SOIC
- Microchip MIC38HC43YM-TR 1 PWM Controller SOIC
