Texas Instruments 16-Pin, PDIP 2-Channel PWM Controller, 400 kHz, 35V, Through Hole
- RS Stock No.:
- 121-8954
- Mfr. Part No.:
- UC3525AN
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8954
- Mfr. Part No.:
- UC3525AN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 400kHz | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Output Current | 400mA | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 35V | |
| Maximum Duty Cycle | 49% | |
| Minimum Operating Temperature | 0°C | |
| PWM Controller Type | Voltage Mode | |
| Maximum Operating Temperature | 70°C | |
| Height | 4.57mm | |
| Length | 19.3mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Series | UC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 400kHz | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Output Current 400mA | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 35V | ||
Maximum Duty Cycle 49% | ||
Minimum Operating Temperature 0°C | ||
PWM Controller Type Voltage Mode | ||
Maximum Operating Temperature 70°C | ||
Height 4.57mm | ||
Length 19.3mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Series UC | ||
Automotive Standard No | ||
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power
Related links
- Texas Instruments UC3525AN 2 PWM Controller PDIP
- onsemi 2 PWM Controller PDIP
- onsemi SG3525ANG 2 PWM Controller PDIP
- Texas Instruments PWM Controller SOIC
- Texas Instruments UC2525BDW PWM Controller SOIC
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
- Texas Instruments 2 PWM Controller PDIP
