Infineon 14-Pin, PG-DSO-14 XDPS2221XUMA1 3-Channel PWM Controller, Surface
- RS Stock No.:
- 259-2742
- Mfr. Part No.:
- XDPS2221XUMA1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-2742
- Mfr. Part No.:
- XDPS2221XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PWM Controller | |
| Number of Outputs | 3 | |
| Mount Type | Surface | |
| Package Type | PG-DSO-14 | |
| Pin Count | 14 | |
| Standards/Approvals | RoHS | |
| Series | XDPS2221 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PWM Controller | ||
Number of Outputs 3 | ||
Mount Type Surface | ||
Package Type PG-DSO-14 | ||
Pin Count 14 | ||
Standards/Approvals RoHS | ||
Series XDPS2221 | ||
The Infineon PWM controller is a highly integrated device combining a multimode ac-dc PFC controller and a multimode dc-dc hybrid-fly back controller. The integration of PFC and hybrid-fly back into a single package enables the reduction of external bill of material components and optimizes the system performance by harmonized operation of the two stages.
Integrated gate drivers supporting GaN and Si switches
Configurable parameters for protection modes and system performance
Pulse skipping for improved light load efficiency
Related links
- Infineon 3-Channel PWM Controller 14-Pin, PG-DSO-14
- Infineon 3.6V PG-DSO-14
- Infineon High Side 2 PG-DSO-14
- Infineon 3.6V PG-DSO-14 XDPS2201XUMA1
- Infineon BTS5210GXUMA1 High Side 2 PG-DSO-14
- Infineon PWM Controller 23V 8-Pin, PG-DSO-8
- Infineon PWM Controller PG-DSO
- Infineon ICC80QSGXUMA1 PWM Controller 23V 8-Pin, PG-DSO-8
