Infineon BTS5210GXUMA1 High Side 2, High Side Power Switch IC 14-Pin, PG-TDSO-14-37
- RS Stock No.:
- 250-0579
- Mfr. Part No.:
- BTS5210GXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,780.00
(exc. GST)
$6,357.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.312 | $5,780.00 |
| 5000 - 5000 | $2.081 | $5,202.50 |
| 7500 + | $1.873 | $4,682.50 |
*price indicative
- RS Stock No.:
- 250-0579
- Mfr. Part No.:
- BTS5210GXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 110mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | PG-TDSO-14-37 | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.4A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | AEC Green product (RoHS) | |
| Length | 8.75mm | |
| Series | PROFET | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 110mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type PG-TDSO-14-37 | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.4A | ||
Maximum Operating Temperature 150°C | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals AEC Green product (RoHS) | ||
Length 8.75mm | ||
Series PROFET | ||
Automotive Standard AEC | ||
The Infineon makes this high side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. It has a very low standby current CMOS Compatible input, improved electromagnetic compatibility (EMC), fast demagnetization of inductive loads. It has a stable behaviour at under voltage, wide operating voltage range and logic ground independent from load ground.
Fast demagnetization of inductive loads
Optimized Electromagnetic Compatibility (EMC)
Overload protection, current limitation, short circuit protection and thermal shutdown with restart
Electrostatic Discharge protection (ESD) and reverse battery protection
- RS Stock No. 2500581
- Mfr. Part No. BTS5210GXUMA1
Each (In a Pack of 2)
$4.40
- RS Stock No. 2500581P
- Mfr. Part No. BTS5210GXUMA1
Each (Supplied on a Reel)
$4.40
- RS Stock No. 0415140
- Mfr. Part No. BTS5215LAUMA1
Each (In a Pack of 5)
$9.256
- RS Stock No. 0415140P
- Mfr. Part No. BTS5215LAUMA1
Each (Supplied on a Reel)
$9.256
Related links
- Infineon BTS5210GXUMA1 High Side 2 PG-DSO-14
- Infineon High Side 2 PG-TDSO-14
- Infineon High Side 2 PG-TSDSO-14
- Infineon High Side 2 DSO-14
- Infineon BTT60302ERAXUMA1 High Side 2 PG-TDSO-14
- Infineon BTS72004EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS71202EPAXUMA1 High Side 2 PG-TSDSO-14
- Infineon BTS72002EPAXUMA1 High Side 2 PG-TSDSO-14









