STMicroelectronics 8-Pin, SOIC 5-Channel PWM Controller, 500 kHz, 30V, Surface

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$14.11

(exc. GST)

$15.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 700 unit(s) shipping from 27 November 2026
  • Plus 30 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.411$14.11

*price indicative

RS Stock No.:
795-6979
Mfr. Part No.:
UC2842BD1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Output Voltage

5.05V

Output Current

1A

Zero Power Detection

No

Number of Outputs

5

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

100%

PWM Controller Type

Current Mode

Maximum Operating Temperature

150°C

Height

1.65mm

Length

5mm

Standards/Approvals

No

Width

4mm

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy