Texas Instruments 8-Pin, SOIC UCC3808D-2 2-Channel PWM Controller, 1000 kHz, 15V, Surface
- RS Stock No.:
- 145-6558
- Mfr. Part No.:
- UCC3808D-2
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-6558
- Mfr. Part No.:
- UCC3808D-2
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1000 kHz | |
| Maximum Supply Voltage | 15 V | |
| Mount Type | Surface | |
| Zero Power Detection | No | |
| Automotive Standard | No | |
| Height | 1.58 mm | |
| Length | 4.9 mm | |
| Maximum Duty Cycle | 50 % | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 3.9 V | |
| Output Current | 1 A | |
| Output Voltage | 5.2 V | |
| PWM Controller Type | Current Mode | |
| Series | UCC | |
| Standards/Approvals | EN 61340-5-1 | |
| Supply Current | 4 mA | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 8 | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1000 kHz | ||
Maximum Supply Voltage 15 V | ||
Mount Type Surface | ||
Zero Power Detection No | ||
Automotive Standard No | ||
Height 1.58 mm | ||
Length 4.9 mm | ||
Maximum Duty Cycle 50 % | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 3.9 V | ||
Output Current 1 A | ||
Output Voltage 5.2 V | ||
PWM Controller Type Current Mode | ||
Series UCC | ||
Standards/Approvals EN 61340-5-1 | ||
Supply Current 4 mA | ||
Width 3.91 mm | ||
- COO (Country of Origin):
- MX
PWM Controllers 1MHz, UCC38xx Series, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
- RS Stock No. 6615572
- Mfr. Part No. UCC28084D
Each
$6.58
- RS Stock No. 4363305
- Mfr. Part No. UC3825N
Each
$14.90
- RS Stock No. 1218541
- Mfr. Part No. UC3825N
Each (In a Tube of 25)
$9.664
- RS Stock No. 1218975
- Mfr. Part No. UCC28C45D
Each (In a Tube of 75)
$1.965
Related links
- Texas Instruments UCC3808D-2 2 PWM Controller SOIC
- Texas Instruments UCC2808AD-2 2 PWM Controller SOIC
- Texas Instruments UC3825N 2 PWM Controller PDIP
- Texas Instruments UC3825DW 2 PWM Controller SOIC
- Texas Instruments UCC28084D 2 PWM Controller SOIC
- Texas Instruments UC2825DW 2 PWM Controller SOIC
- Texas Instruments UC3825ADW 2 PWM Controller SOIC
- Texas Instruments 2 PWM Controller SOIC











