Texas Instruments 8-Pin, SOIC UCC28084D 2-Channel PWM Controller, 1000 kHz, 125V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 19 more to save -

View bulk pricing options

Subtotal (1 unit)*

$6.58

(exc. GST)

$7.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 12 left, ready to ship from another location
  • Final 32 unit(s) shipping from 17 November 2026

Units
Per unit
Saving
1 - 18$6.58-
19 - 94$6.56-
95 +$5.4117%

*price indicative

Packaging Options:
RS Stock No.:
661-5572
Mfr. Part No.:
UCC28084D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000kHz

Product Type

PWM Controller

Supply Current

4mA

Output Voltage

5.2V

Output Current

1A

Zero Power Detection

No

Number of Outputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

-55V

Maximum Supply Voltage

125V

Pin Count

8

Maximum Duty Cycle

50%

Minimum Operating Temperature

-40°C

PWM Controller Type

Current Mode

Maximum Operating Temperature

85°C

Width

3.91mm

Height

1.58mm

Length

4.9mm

Standards/Approvals

EN 61340-5-1

Series

UCC

Automotive Standard

No

PWM Controllers 1MHz, UCC28xx Series, Texas Instruments


PWM (Pulse Width Modulation) Controllers, Texas Instruments


Each (In a Tube of 75)
$2.551
Each
$3.79
Each (Supplied in a Tube)
$3.79
Each (Supplied in a Tube)
$3.006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy