Texas Instruments 16-Pin, SOIC UC3825DW 2-Channel PWM Controller, 1000 kHz, 125V, Surface

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$52.06

(exc. GST)

$57.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$10.412$52.06-
10 - 15$10.232$51.161%
20 +$10.04$50.203%

*price indicative

Packaging Options:
RS Stock No.:
620-0559
Mfr. Part No.:
UC3825DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

1000kHz

Supply Current

4mA

Output Voltage

5.2V

Output Current

1.5A

Zero Power Detection

No

Number of Outputs

2

Mount Type

Surface

Minimum Supply Voltage

-55V

Package Type

SOIC

Maximum Supply Voltage

125V

Pin Count

16

Minimum Operating Temperature

0°C

Maximum Duty Cycle

85%

PWM Controller Type

Current Mode

Maximum Operating Temperature

70°C

Length

10.28mm

Standards/Approvals

No

Width

7.52mm

Series

UC

Height

2.35mm

Automotive Standard

No

Flyback Controller, Voltage Control, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Each (In a Tube of 40)
$7.991
Each (Supplied in a Tube)
$10.412
Each (Supplied in a Tube)
$15.61
Each (In a Tube of 40)
$12.336

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy