Analog Devices 8-Pin, SOIC ADP2303ARDZ-5.0-R7 5-Channel PWM Controller, 700 kHz, 20V, Surface
- RS Stock No.:
- 759-2922
- Mfr. Part No.:
- ADP2303ARDZ-5.0-R7
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 48 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $6.28 |
*price indicative
- RS Stock No.:
- 759-2922
- Mfr. Part No.:
- ADP2303ARDZ-5.0-R7
- Brand:
- Analog Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Switching Frequency | 700kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 800μA | |
| Supply Current | 3A | |
| Output Voltage | 5V | |
| Output Current | 3A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 20V | |
| Topology | Buck | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | ADP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Switching Frequency 700kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 800μA | ||
Supply Current 3A | ||
Output Voltage 5V | ||
Output Current 3A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 20V | ||
Topology Buck | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series ADP | ||
Automotive Standard No | ||
Step-Down Switching Regulators, Analog Devices
Switching Voltage Regulators, Analog Devices
Related links
- Texas Instruments UCC35701D 5 PWM Controller SOIC
- Texas Instruments 5 PWM Controller SOIC
- Microchip MIC38C45YM 1 PWM Controller SOIC
- Microchip MIC38HC43YM-TR 1 PWM Controller SOIC
- Texas Instruments UCC25701N 700 kHz 14-Pin, PDIP
- STMicroelectronics L5991D 5 PWM Controller SOIC
- STMicroelectronics 5 PWM Controller SO-8
- STMicroelectronics 5 PWM Controller SOIC
