Microchip 20-Pin, UQFN PIC16F15345-E/GZVAO PWM Controller, 32 MHz, 5.5V
- RS Stock No.:
- 631-314
- Mfr. Part No.:
- PIC16F15345-E/GZVAO
- Brand:
- Microchip
Subtotal (1 box of 546 units)*
$1,864.59
(exc. GST)
$2,050.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 546 + | $3.415 | $1,864.59 |
*price indicative
- RS Stock No.:
- 631-314
- Mfr. Part No.:
- PIC16F15345-E/GZVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 32MHz | |
| Product Type | PWM Controller | |
| Supply Current | 480μA | |
| Output Voltage | 1.024V, 4.096V | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | UQFN | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | PIC16(L)F153xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 32MHz | ||
Product Type PWM Controller | ||
Supply Current 480μA | ||
Output Voltage 1.024V, 4.096V | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.8V | ||
Package Type UQFN | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series PIC16(L)F153xx | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature Intelligent Analog, Core Independent Peripherals and communication peripherals combined with eXtreme Low Power for a wide range of general purpose and low power applications. The family features PWMs, multiple communication, temperature sensor and memory features like Memory Access Partition and Device Information Area.
C compiler optimized RISC architecture
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
Variable prescaler selection
Variable window size selection
Related links
- Microchip PIC16F15375-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15376-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15356-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15245-E/SOVAO 1 PWM Controller SOIC
- Microchip PIC16F15344-E/SSVAO 1 PWM Controller SSOP
- Microchip PIC16F15386-E/PTVAO 1 PWM Controller TQFP
- Microchip PIC18F45Q43-E/MPVAO 1 PWM Controller QFN
- Microchip PIC16F15385-E/6MXVAO 1 PWM Controller VQFN
