Microchip 48-Pin, TQFP PIC16F15386-E/PTVAO PWM Controller, 32 MHz, 5.5V
- RS Stock No.:
- 631-327
- Mfr. Part No.:
- PIC16F15386-E/PTVAO
- Brand:
- Microchip
Subtotal (1 box of 500 units)*
$2,681.00
(exc. GST)
$2,949.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | $5.362 | $2,681.00 |
*price indicative
- RS Stock No.:
- 631-327
- Mfr. Part No.:
- PIC16F15386-E/PTVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 32MHz | |
| Supply Current | 480μA | |
| Output Voltage | 1.024V, 4.096V | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | TQFP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | PIC16(L)F15356/75/76/85/86 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 32MHz | ||
Supply Current 480μA | ||
Output Voltage 1.024V, 4.096V | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.8V | ||
Package Type TQFP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series PIC16(L)F15356/75/76/85/86 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features such as Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.
C compiler optimized RISC architecture
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
Variable prescaler selection
Variable window size selection
- RS Stock No. 0649427
- Mfr. Part No. HV9112NG-G
Each (In a Pack of 2)
$6.545
- RS Stock No. 1962104P
- Mfr. Part No. STPM34TR
Each (Supplied on a Reel)
$6.954
- RS Stock No. 2486195P
- Mfr. Part No. TLE9015DQUXUMA1
Each (Supplied on a Reel)
$8.34
- RS Stock No. 1784853
- Mfr. Part No. HV9120P-G
Each (In a Tube of 24)
$3.71
Related links
- Microchip PIC16F15385-E/PTVAO 1 PWM Controller TQFP
- Microchip PIC18F46Q43-E/PTVAO 1 PWM Controller TQFP
- Microchip PIC16F15385-E/6MXVAO 1 PWM Controller VQFN
- Microchip PIC18F56Q43-E/6LXVAO 1 PWM Controller VQFN
- Microchip PIC18F45Q43-E/MPVAO 1 PWM Controller QFN
- Microchip PIC16F15325-E/SLVAO 1 PWM Controller SOIC
- Microchip PIC16F15375-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15344-E/SSVAO 1 PWM Controller SSOP











