Microchip 40-Pin, QFN PIC18F45Q43-E/MPVAO PWM Controller, 32 MHz, 5.5V
- RS Stock No.:
- 631-513
- Mfr. Part No.:
- PIC18F45Q43-E/MPVAO
- Brand:
- Microchip
Subtotal (1 box of 438 units)*
$1,904.86
(exc. GST)
$2,095.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 438 + | $4.349 | $1,904.86 |
*price indicative
- RS Stock No.:
- 631-513
- Mfr. Part No.:
- PIC18F45Q43-E/MPVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 32MHz | |
| Output Voltage | 1.024V, 4.096V | |
| Supply Current | 48μA | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| PWM Controller Type | 16-Bit Pulse-Width Modulator | |
| Standards/Approvals | No | |
| Series | PIC18-Q43 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 32MHz | ||
Output Voltage 1.024V, 4.096V | ||
Supply Current 48μA | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.8V | ||
Package Type QFN | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
PWM Controller Type 16-Bit Pulse-Width Modulator | ||
Standards/Approvals No | ||
Series PIC18-Q43 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip PIC18-Q43 microcontroller features a 12-bit Analog-to-Digital Converter with Computation automating Capacitive Voltage Divider techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison. This family showcases a new 16-bit Pulse-Width Modulator (PWM) module which provides dual independent outputs on the same time base.
127 level deep hardware stack
C Compiler optimized RISC architecture
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
Related links
- Microchip PIC18F46Q43-E/MPVAO 1 PWM Controller QFN
- Microchip PIC16F15375-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15376-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15376-E/MLVAO 1 PWM Controller QFN
- Microchip PIC16F15225-E/MGVAO 1 PWM Controller QFN
- Microchip PIC16F15386-E/PTVAO 1 PWM Controller TQFP
- Microchip PIC16F15325-E/SLVAO 1 PWM Controller SOIC
- Microchip PIC16F15385-E/PTVAO 1 PWM Controller TQFP
