KNITTER-SWITCH MPS Series Push Button Switch, Momentary, Panel, DPDT, Black LED, IP40, IP67, 125 V 125 V ac
- RS Stock No.:
- 913-8867
- Mfr. Part No.:
- MPS 203 R
- Brand:
- KNITTER-SWITCH
Get a bulk buy discount
Add 10 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$25.16
(exc. GST)
$27.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.16 | - |
| 10 - 24 | $24.90 | $2.60 |
| 25 - 49 | $24.10 | $26.50 |
| 50 - 99 | $23.22 | $97.00 |
| 100 + | $22.74 | $242.00 |
*price indicative
- RS Stock No.:
- 913-8867
- Mfr. Part No.:
- MPS 203 R
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | MPS | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Black | |
| Terminal Type | Solder Tag | |
| IP Rating | IP40, IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 125V | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series MPS | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Black | ||
Terminal Type Solder Tag | ||
IP Rating IP40, IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 125V | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
Knitter Switch Push button
Product description:
Knitter-Switch miniature push button switch offers great mechanical life with a minimum of 100000 operations. Available in both SPDT and DPDT these snap action switches offer an on-mom switch configuration.
Features and benefits
Long mechanical life 100000 operations.
Both SPDT and DPDT available.
Not supply with actuator 783-0053
On-mom configuration.
- RS Stock No. 7410788
- Mfr. Part No. 1841.1201
Each
$11.73
- RS Stock No. 9138898
- Mfr. Part No. SSP 1 CB-R
Each
$6.67
- RS Stock No. 7346744
Each
$7.94
- RS Stock No. 7023495
- Mfr. Part No. APE 2F-RA
Each
$13.77
Related links
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 30 V dc 125 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB White LED IP67, 25 V dc 100 V ac
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- KNITTER-SWITCH MPSA Series Push Button Switch PCB IP40 30 V dc 250 V ac
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- KNITTER-SWITCH MPB Series Miniature Push Button Switch PCB IP40 25 V dc 100 V ac
- KNITTER-SWITCH MPG Series Push Button Switch Panel DPDT, IP67 250 V ac












