Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Black LED, IP66, 30 V dc 24 V ac

Subtotal (1 unit)*

$9.84

(exc. GST)

$10.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.84

*price indicative

RS Stock No.:
215-5301
Mfr. Part No.:
A22NZ-BMM-NBA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

A22NZ

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

Black

IP Rating

IP66

Minimum Operating Temperature

-10°C

Actuator Style

Round

Contact AC Voltage

24V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

55°C

Switch Configuration

On-Off

Standards/Approvals

CSS, UL, CE

Switch Contact Current

10mA

This Omron mushroom push-button is Non-Lighted type and opaque black in colour. It is used in combination with models of range A22N, that are not available as assembled switches.

It is made up of plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy