Schurter MCS 18 Print Series Push Button Switch, Momentary, Panel, 13.9 mm Cutout, SPST, IP65, 48 V dc
- RS Stock No.:
- 867-3924
- Distrelec Article No.:
- 135-66-056
- Mfr. Part No.:
- 1241.1113.7098
- Brand:
- Schurter
Subtotal (1 unit)*
$18.62
(exc. GST)
$20.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
- Plus 100 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.62 |
*price indicative
- RS Stock No.:
- 867-3924
- Distrelec Article No.:
- 135-66-056
- Mfr. Part No.:
- 1241.1113.7098
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.9 mm | |
| Series | MCS 18 Print | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.9 mm | ||
Series MCS 18 Print | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact DC Voltage 48V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
MCS 18 Push Button Switch
Diaphragm pushbuttons designed to be directly and individually mounted on panels.
Available in an 18 mm square or round version, as well as a side version, if required.
The addition of an optional mounting accessory upgrades the protection index of this pushbutton to IP65.
Related links
- Schurter MCS 18 Series Push Button Switch Panel SPST, IP65
- Schurter MCS 18 Front Series Black Momentary Push Button Head IP65
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schurter MCS ES 18 Series Push Button Switch Panel SPST 24 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
