Schurter MCS 19 Series Push Button Switch, Momentary, Through Hole, 19 mm Cutout, SPST, IP65, IP67, 48 V dc 48 V ac
- RS Stock No.:
- 173-9915
- Mfr. Part No.:
- 1241.2802
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$246.15
(exc. GST)
$270.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $24.615 | $246.15 | - |
| 20 - 30 | $24.075 | $240.75 | 2% |
| 40 + | $23.561 | $235.61 | 4% |
*price indicative
- RS Stock No.:
- 173-9915
- Mfr. Part No.:
- 1241.2802
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | MCS 19 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series MCS 19 | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Button | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RoHS | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Related links
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch 19mm Cutout IP65, IP67
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch PCB SPST, 48 V dc 28 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc 48
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
