Omron A16 Series Illuminated Push Button Switch, Panel, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V
- RS Stock No.:
- 818-1920
- Mfr. Part No.:
- A165L-TRM-24D-2
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$83.30
(exc. GST)
$91.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $83.30 | - |
| 3 - 4 | $80.00 | 3% |
| 5 + | $76.65 | 7% |
*price indicative
- RS Stock No.:
- 818-1920
- Mfr. Part No.:
- A165L-TRM-24D-2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A16 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP65 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN60947-5-1 UL cUL CCC TÜV | |
| Width | 16mm | |
| Height | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A16 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP65 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN60947-5-1 UL cUL CCC TÜV | ||
Width 16mm | ||
Height 28.5mm | ||
Switch Assemblies - A16 Range
Miniature design, the smallest class in the industry
The same contacts can be used for both standard loads & microloads
Easy to wire terminal arrangement
Detachable switch unit
EN 60947-5-1
Omron 16mm Diameter Cut Out - 230Vac Rated
Modular construction (case + contact or indicator block + lens + lamp)
Easy, snap-together assembly
IP65 sealed
Conforms to EN60943-5-1, IEC947-5-1
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
