Omron A16 Series Illuminated Push Button Switch, Panel Mount, 16 mm Cutout, DPDT, IP65, 30 V dc 250 V
- RS Stock No.:
- 818-1851
- Mfr. Part No.:
- A165L-AGA-24D-2
- Brand:
- Omron
Subtotal (1 unit)*
$85.50
(exc. GST)
$94.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 21 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.50 |
*price indicative
- RS Stock No.:
- 818-1851
- Mfr. Part No.:
- A165L-AGA-24D-2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP65 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN60947-5-1 UL cUL TÜV CCC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A16 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP65 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN60947-5-1 UL cUL TÜV CCC | ||
Omron A16 Series Push Button, 24V AC/DC Voltage Rating, Green Push Button Colour - A165L-AGA-24D-2
This push button switch is designed for panel mounting, featuring a compact 16mm diameter. The illuminated push button ensures visibility and functionality in various lighting conditions, with a robust construction made of polycarbonate material. Its design supports a voltage rating of 24V AC/DC, making it highly versatile for numerous applications.
Features & Benefits
• Easy installation with PCB pin terminals for quick connections
• Durable polycarbonate body ensures long-lasting performance
• Equipped with a green LED for enhanced visibility
• DPDT configuration allows for versatile control options
• Operating temperature range of -10°C to +55°C for reliable operation
Applications
• Used with industrial control panels for enhanced user interaction
• Suitable for automation requiring reliable feedback
• Ideal for installation in indoor environments with potential exposure to moisture
• Effective in electrical machinery to manage and control functions
What are the operational limits in terms of voltage and current for this switch?
The push button is rated for a maximum AC voltage of 250V and can handle a contact current of 3A, ensuring efficient control in various environments.
How can this product's design enhance user experience in automation tasks?
The illuminated feature, coupled with a square push button design, allows for easy identification and operation, which is beneficial in high-demand automation scenarios.
What measures ensure that this push button switch maintains functionality in challenging conditions?
With its IP65 rating, the switch is designed to resist dust and water, ensuring continuous operation even in less-than-optimal environments.
Related links
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V 250 V ac
- Omron A16 Series Illuminated Push Button Switch Momentary 16 mm Cutout IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 125 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Push Button Switch Panel DPDT, IP66
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
